156-00592
HellermannTyton2-Piece Cable Tie & Edge Clip - 8.0" Long - EC23 - 3 - 6 mm Panel - 50lb - PA66UV/PA66HIRHSUV - Black - 100/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
156-00592
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
PACKAGE
Body Material:
Polyamide 6/6
Dimension:
200 x 16 x 14.6mm
Color:
Black
Operating Temperature:
-40 to 110 °C
2-Piece Cable Tie & Edge Clip - 8.0" Long - EC23 - 3 - 6 mm Panel - 50lb - PA66UV/PA66HIRHSUV - Black - 100/pkg
Search Keywords:
15600592
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.302
$130.200
300
$1.262
$378.600
500
$1.205
$602.500
1,000
$1.154
$1,154.000
2,500
$0.830
$2,075.000
5,000
$0.807
$4,035.000
7,500
$0.795
$5,962.500
10,000
+
$0.783
$7,830.000
Product Guides