156-00593
HellermannTyton2-Piece Cable Tie & Edge Clip - 8.0" Long - EC24 - 3 - 6 mm Panel - 50lb - PA66UV/PA66HIRHS - Black - 100/pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
156-00593
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
PACKAGE
Body Material:
Polyamide 6/6
Dimension:
200 x 4.63 x 1.2mm
Color:
Black
Operating Temperature:
-40 to 110 °C
The HELLERMANN TYTON part 156-00593 is a high-quality cable accessory used for base mounting in automotive applications. Made from durable polyamide 6/6 material, this black bag contains multiple base mountings for securing cables in place. These mountings are designed to provide a secure and reliable attachment point for wiring, ensuring optimal organization and protection within automotive environments. With its exceptional strength and long-lasting performance, this HELLERMANN TYTON cable accessory is a must-have for any automotive project.
Search Keywords:
15600593
IN STOCK:
400
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.25
$125.000
300
$1.22
$366.000
500
$1.17
$585.000
1,000
$1.12
$1,120.000
2,500
$1.08
$2,700.000
5,000
$1.05
$5,250.000
7,500
$1.03
$7,725.000
10,000
+
$1.02
$10,200.000
Product Guides