help desk software
DATA SHEET

156-00635

HellermannTyton

2-Piece Cable Tie & Edge Clip - 8.0" Long - EC4A - 1 - 3 mm Panel - 50lb - PA66UV/PA66HIRHSUV - Black - 100/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
156-00635
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
PACKAGE
Body Material:
Polyamide 6/6
Dimension:
200 x 11.5 x 10.8 mm
Color:
Black
Operating Temperature:
-40 to 110 °C
2-Piece Cable Tie & Edge Clip - 8.0" Long - EC4A - 1 - 3 mm Panel - 50lb - PA66UV/PA66HIRHSUV - Black - 100/pkg
Search Keywords:
15600635
IN STOCK: 1,500
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.984
$98.400
300
$0.953
$285.900
500
$0.911
$455.500
1,000
$0.872
$872.000
2,500
$0.627
$1,567.500
5,000
$0.617
$3,085.000
7,500
$0.608
$4,560.000
10,000 +
$0.599
$5,990.000
Tools/3D Models