help desk software
DATA SHEET

156-02366

HellermannTyton

MOC Clip to MOC Clip - 22 mm - 26 mm - PA66HIRHSUV - Black - 1000/ctn

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
156-02366
RoHS:
Yes
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
CARTON
MOC Clip to MOC Clip - 22 mm - 26 mm - PA66HIRHSUV - Black - 1000/ctn
Search Keywords:
15602366
IN STOCK: 0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.9568
$956.800
2,000
$0.5888
$1,177.600
3,000
$0.4661
$1,398.300
4,000 +
$0.4568
$1,827.200
Tools/3D Models
Product Guides