156-04091
HellermannTyton2-Piece Cable Tie/Fir Tree Mount - 8.0"L - 0.26 - 0.28" Mounting Hole Diameter - PA66HS - Black - 500/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
156-04091
RoHS:
Yes
COO:
MX
Supplier Standard Pack
500
The 156-04091 fixing tie is primarily designed for fixing cable harnesses in the automotive industry their simplicity, and ease of use, has seen these parts used in everything from aircraft, to switch-gear, to washing machines.
Search Keywords:
15604091
IN STOCK:
5,225
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2931
$146.550
1,000
$0.2753
$275.300
2,500
$0.2145
$536.250
5,000
$0.2113
$1,056.500
7,500
$0.2027
$1,520.250
25,000
$0.1947
$4,867.500
50,000
+
$0.1918
$9,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1579001-3
DIE FOR 1,2MM CONTACT
66566-7
III+ Crimp style Pin,24-20 AWG, tin, loose piece.
1443996-4
COVER, 60 POS, W/O FUSE HLDR/NO EXT TEXT
206705-2
Circular Connector - CPC Series 1 - Cable Mount Receptacle - 9 Contacts.
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...