156-04601
HellermannTytonOutside Serrated Cable Tie & Edge Clip - 6.0" Long - EC19 - 3 - 6 mm Panel - 50lb - PA66HS - Black - 500/pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
156-04601
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
31 mm
Tensile Strength:
225(Min) N
Color:
Black
Operating Temperature:
-40°C to 105 °C
HELLERMANN TYTON part 156-04601 is a bag of high-quality Cable Ties. These Standard Locking Polyamide 6/6 Black ties measure 31mm in length and have a durable tensile strength of 225N. They are designed to securely hold cables in place and provide a reliable and efficient solution for cable management. The bag contains a sufficient quantity of cable ties to meet various bundling and securing needs. Made from strong and reliable materials, these Cable Ties are perfect for both professional and DIY applications.
Search Keywords:
15604601
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
500
$1.28
$640.000
1,000
$1.23
$1,230.000
2,500
$1.19
$2,975.000
5,000
$1.16
$5,800.000
7,500
$1.14
$8,550.000
10,000
$1.12
$11,200.000
15,000
+
$1.10
$16,500.000
Product Guides