161-60001
HellermannTytonHelawrap - Application Tool for HWPP08 and HWPA6V08 - 5/16" - Blue - 10/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
161-60001
RoHS:
Yes
HTS:
8205598000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
PACKAGE
Color:
Blue1841
Operating Temperature:
-40 to 105 °C
Body Material:
Polyamide 6/61839
Family:
161-600
Dimension:
81846mm
Body Plating:
N/A
Helawrap - Application Tool for HWPP08 and HWPA6V08 - 5/16" - Blue - 10/pkg
Search Keywords:
16160001
IN STOCK:
4
Can Ship immediately
Price Per:
Package
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$60.08
$60.080
5
$54.00
$270.000
10
$52.50
$525.000
25
$50.41
$1,260.250
50
$48.48
$2,424.000
100
$47.29
$4,729.000
250
+
$46.58
$11,645.000
Product Guides