help desk software
DATA SHEET

161-64311

HellermannTyton

Helawrap - HWPP20 - 3/4" (20mm) Dia - PP - White - 100 ft/reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
161-64311
RoHS:
Yes
COO:
GB
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
REEL
Helawrap - HWPP20 - 3/4" (20mm) Dia - PP - White - 100 ft/reel
Search Keywords:
16164311
IN STOCK: 0
MOQ for out of Stock Qty:
9
Price Per:
Roll
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
9
$385.87
$3,472.830
18
$204.29
$3,677.220
27
$143.76
$3,881.520
36 +
$140.88
$5,071.680
Tools/3D Models