help desk software
DATA SHEET

169-23014

HellermannTyton

Non-Metallic Tubing - 14mm Dia - PTFE - Black - 164 ft/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
169-23014
RoHS:
Yes
COO:
FR
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
PACKAGE
Non-Metallic Tubing - 14mm Dia - PTFE - Black - 164 ft/pkg
Search Keywords:
16923014
IN STOCK: 0
MOQ for out of Stock Qty:
13
Price Per:
Package
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$73.47
$955.110
25
$47.02
$1,175.500
38
$36.73
$1,395.740
50 +
$36.00
$1,800.000
Tools/3D Models