help desk software
DATA SHEET

169-60123

HellermannTyton

Convoluted Tubing - Split - 0.5" Dia - PP-FR - Orange - 1100 ft/carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
169-60123
RoHS:
Yes
COO:
CA
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1100
Package Type:
Convoluted Tubing - Split - 0.5" Dia - PP-FR - Orange - 1100 ft/carton
Search Keywords:
16960123
IN STOCK: 0
MOQ for out of Stock Qty:
275
Price Per:
Foot
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
275
$1.033
$284.075
550
$0.775
$426.250
825
$0.723
$596.475
1,100 +
$0.709
$779.900
Tools/3D Models