help desk software
DATA SHEET

169-60127

HellermannTyton

Convoluted Tubing - Split - 1.25" Dia - PP-FR - Orange - 200 ft/carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
169-60127
RoHS:
Yes
COO:
CA
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Convoluted Tubing - Split - 1.25" Dia - PP-FR - Orange - 200 ft/carton
Search Keywords:
16960127
IN STOCK: 0
MOQ for out of Stock Qty:
6400
Price Per:
Foot
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6,400
$6.23
$39,872.000
12,800
$3.18
$40,704.000
19,200
$2.16
$41,472.000
25,600 +
$2.12
$54,272.000
Tools/3D Models