help desk software
DATA SHEET

169-60533

HellermannTyton

Convoluted Tubing - Slit - 0.75" Dia - PE - Red - 550 ft/carton

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
169-60533
RoHS:
Yes
COO:
CA
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
550
Package Type:
CARTON
Convoluted Tubing - Slit - 0.75" Dia - PE - Red - 550 ft/carton
Search Keywords:
16960533
IN STOCK: 0
MOQ for out of Stock Qty:
1925
Price Per:
Foot
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,925
$2.555
$4,918.375
3,850
$1.349
$5,193.650
5,775
$0.927
$5,353.425
7,700 +
$0.909
$6,999.300
Tools/3D Models