170-03090
HellermannTytonBraided Sleeving - Expandable - Flame Retardant - 0.25" Dia - PET - Black - 1000 ft/bulk reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
170-03090
RoHS:
Yes
HTS:
5808107000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
REEL
Dimension:
mm1846
This braided sleeving from HELLERMANN TYTON is a versatile and durable solution for organizing and protecting cables in various applications. It is expandable, flame retardant, and made of high-quality PET material in a sleek black color. The 0.25" diameter allows for easy installation and flexibility, providing a secure and professional finish. Sold in a bulk reel of 1000 ft, this sleeving is ideal for large projects and ensures long-lasting performance.
Search Keywords:
17003090
IN STOCK:
4
Ships today, if you order in
Price Per:
Roll
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$207.86
$207.860
3
$204.74
$614.220
5
$201.67
$1,008.350
10
$198.65
$1,986.500
25
+
$194.00
$4,850.000
Product Guides