help desk software
DATA SHEET

170-03143

HellermannTyton

Braided Sleeving - Split Wrap - Flame Retardant - 0.75" Dia - PET - Black - 100 ft/bulk reel .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
170-03143
RoHS:
Yes
HTS:
5808107000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Dimension:
30.48 x 19.1 mm
Operating Temperature:
-70 to 125 °C
Color:
Black
Family:
170-03143
The HELLERMANN TYTON 170-03143 is a high-quality braided sleeving designed for cable management. This split wrap sleeving is flame retardant and made of durable PET material in a sleek black color. With a diameter of 0.75 inches and a generous length of 100 feet on a bulk reel, this sleeving is ideal for organizing and protecting cables in various applications.
Search Keywords:
17003143
IN STOCK: 2
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$177.72
$177.720
3
$175.06
$525.180
5
$172.43
$862.150
10
$169.84
$1,698.400
25 +
$165.87
$4,146.750
Tools/3D Models