help desk software
DATA SHEET

170-20400

HellermannTyton

Helagaine Braided Sleeving - 4 mm Dia - PA66 - GY - 656.0 ft/Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
170-20400
RoHS:
Yes
HTS:
5808107000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Body Plating:
N/A
Dimension:
N/A
Body Material:
Polyamide 6/6
Family:
170-20400
Color:
Gray
Operating Temperature:
-60 to 150 °C
Helagaine Braided Sleeving - 4 mm Dia - PA66 - GY - 656.0 ft/Reel
Search Keywords:
17020400
IN STOCK: 1
Ships today, if you order in
Price Per:
Roll
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$171.38
$171.380
3
$168.81
$506.430
5
$166.28
$831.400
10
$163.78
$1,637.800
25 +
$160.78
$4,019.500
Tools/3D Models