help desk software
DATA SHEET

170-22500

HellermannTyton

Helagaine Braided Sleeving - 25 mm Dia - PA66 - GY - 164ft/Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
170-22500
RoHS:
Yes
COO:
FR
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Helagaine Braided Sleeving - 25 mm Dia - PA66 - GY - 164ft/Reel
Search Keywords:
17022500
IN STOCK: 0
Price Per:
Roll
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$266.06
$266.060
3
$258.67
$776.010
5
$254.79
$1,273.950
10
$250.97
$2,509.700
25 +
$247.20
$6,180.000
Tools/3D Models