help desk software
DATA SHEET

181-00243

HellermannTyton

Slotted Wall Wiring Duct - 2" x 5" - Adhesive - PVC - White - 30ft/Box

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
181-00243
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
BOX
Slotted Wall Wiring Duct - 2" x 5" - Adhesive - PVC - White - 30ft/Box
Search Keywords:
18100243
IN STOCK: 0
MOQ for out of Stock Qty:
30
Price Per:
Foot
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$12.79
$383.700
60
$9.59
$575.400
90
$8.95
$805.500
120 +
$8.77
$1,052.400
Tools/3D Models