help desk software
DATA SHEET

181-32003

HellermannTyton

Solid Wall Wiring Duct - 3" x 2" - Non-Adhesive - PVC - White - 120ft/Carton

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
181-32003
RoHS:
Yes
HTS:
3925900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
CARTON
Material:
Polyvinyl Chloride15705
Color:
White15701
Solid Wall Wiring Duct - 3" x 2" - Non-Adhesive - PVC - White - 120ft/Carton
Search Keywords:
18132003
IN STOCK: 120
Can Ship immediately
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.60
$23.000
50
$3.78
$189.000
120
$3.63
$435.600
360
$3.48
$1,252.800
600
$3.35
$2,010.000
1,080
$3.27
$3,531.600
2,520
$3.19
$8,038.800
5,040 +
$3.14
$15,825.600
Tools/3D Models