help desk software
DATA SHEET

181-92010

HellermannTyton

Wiring Duct Cover for 2" Duct - 6 ft Long - PVC - White 30ft/box

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
181-92010
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
BOX
Color:
White
Life Cycle:
Discontinued & Replaced
Wiring Duct Cover for 2" Duct - 6 ft Long - PVC - White 30ft/box
Search Keywords:
18192010
  This product is not in stock and cannot be back-ordered
Minimum Order:
30
Multiple:
30
Price Per:
Foot
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
TC2W4
TC2W4
VIEW PRODUCT
Tools/3D Models