help desk software
DATA SHEET

1N0C

HellermannTyton

Spiralwrap Protective Sheathing - 0.13" Diameter - PA6 - Black - 100 ft/roll

RoHS Compliant
ROLL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
1N0C
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
ROLL
Dimension:
30480 x 3.18 mm
Family:
1N0C
Color:
Black
Operating Temperature:
-85 to 100 °C
Spiralwrap Protective Sheathing - 0.13" Diameter - PA6 - Black - 100 ft/roll
Search Keywords:
1N0C
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Price Per:
Foot
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.857
$85.700
300
$0.831
$249.300
500
$0.793
$396.500
1,000
$0.759
$759.000
2,500
$0.728
$1,820.000
5,000
$0.709
$3,545.000
7,500
$0.698
$5,235.000
10,000 +
$0.688
$6,880.000
Tools/3D Models