300-73607
HellermannTytonHeat Shrink Tubing - Non-Adh - 2:1 Shrink Ratio - 0.50" Supp/.25" Recov Dia - PO-X - Black - 500ft/reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
300-73607
RoHS:
Yes
COO:
CN
Supplier Standard Pack
12
Package Type:
REEL
Heat Shrink Tubing - Non-Adh - 2:1 Shrink Ratio - 0.50" Supp/.25" Recov Dia - PO-X - Black - 500ft/reel
Search Keywords:
30073607
IN STOCK:
0
MOQ for out of Stock Qty:
3
Price Per:
Roll
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$370.49
$1,111.470
6
$227.99
$1,367.940
9
$180.50
$1,624.500
12
+
$176.89
$2,122.680
Product Guides