300-73608
HellermannTytonHeat Shrink Tubing - Non-Adh - 2:1 Shrink Ratio - 0.75" Supp/.38" Recov Dia - PO-X - Black - 200ft/reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
300-73608
RoHS:
Yes
COO:
CN
Supplier Standard Pack
18
Package Type:
REEL
Heat Shrink Tubing - Non-Adh - 2:1 Shrink Ratio - 0.75" Supp/.38" Recov Dia - PO-X - Black - 200ft/reel
Search Keywords:
30073608
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$173.39
$866.950
9
$118.56
$1,067.040
14
$90.51
$1,267.140
18
+
$88.70
$1,596.600
Product Guides