300-73609
HellermannTytonHeat Shrink Tubing - Non-Adh - 2:1 Shrink Ratio - 1.0" Supp/.50" Recov Dia - PO-X - Black - 200ft/reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
300-73609
RoHS:
Yes
COO:
CN
Supplier Standard Pack
12
Package Type:
REEL
Heat Shrink Tubing - Non-Adh - 2:1 Shrink Ratio - 1.0" Supp/.50" Recov Dia - PO-X - Black - 200ft/reel
Search Keywords:
30073609
IN STOCK:
0
MOQ for out of Stock Qty:
3
Price Per:
Roll
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$240.82
$722.460
6
$148.20
$889.200
9
$117.32
$1,055.880
12
+
$114.98
$1,379.760
Product Guides