309-60317
HellermannTytonHeat Shrink Tubing - Mini Reel - 2:1 Shrink Ratio - 1" - 25.4/12.7 Dia - PO - Yellow - 25 ft/reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
309-60317
RoHS:
Yes
COO:
CN
Supplier Standard Pack
200
Package Type:
REEL
Heat Shrink Tubing - Mini Reel - 2:1 Shrink Ratio - 1" - 25.4/12.7 Dia - PO - Yellow - 25 ft/reel
Search Keywords:
30960317
IN STOCK:
0
MOQ for out of Stock Qty:
50
Price Per:
Roll
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$62.28
$3,114.000
100
$32.97
$3,297.000
150
$23.20
$3,480.000
200
+
$22.74
$4,548.000
Product Guides