309-60323
HellermannTytonHeat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 1.25" - 31.8/15.9 Dia - PO - White - 100 ft/reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
309-60323
RoHS:
Yes
COO:
CN
Supplier Standard Pack
18
Package Type:
REEL
Heat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 1.25" - 31.8/15.9 Dia - PO - White - 100 ft/reel
Search Keywords:
30960323
IN STOCK:
0
MOQ for out of Stock Qty:
5
Price Per:
Roll
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$233.16
$1,165.800
9
$159.42
$1,434.780
14
$121.70
$1,703.800
18
+
$119.27
$2,146.860
Product Guides