309-60325
HellermannTytonHeat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 1.25" - 31.8/15.9 Dia - PO - Green - 100 ft/reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
309-60325
RoHS:
Yes
COO:
CN
Supplier Standard Pack
18
Package Type:
REEL
Heat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 1.25" - 31.8/15.9 Dia - PO - Green - 100 ft/reel
Search Keywords:
30960325
IN STOCK:
0
MOQ for out of Stock Qty:
5
Price Per:
Roll
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$226.74
$1,133.700
9
$155.04
$1,395.360
14
$118.35
$1,656.900
18
+
$115.99
$2,087.820
Product Guides