309-60330
HellermannTytonHeat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 1.5" - 38.1/19.1 Dia - PO - Yellow - 100 ft/reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
309-60330
RoHS:
Yes
COO:
CN
Supplier Standard Pack
10
Package Type:
REEL
Heat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 1.5" - 38.1/19.1 Dia - PO - Yellow - 100 ft/reel
Search Keywords:
30960330
IN STOCK:
0
MOQ for out of Stock Qty:
3
Price Per:
Roll
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$298.43
$895.290
5
$220.38
$1,101.900
8
$163.56
$1,308.480
10
+
$160.29
$1,602.900
Product Guides