309-60332
HellermannTytonHeat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 2.0" - 50.8/25.4 Dia - PO - Black - 100 ft/reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
309-60332
RoHS:
Yes
COO:
CN
Supplier Standard Pack
8
Package Type:
REEL
Heat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 2.0" - 50.8/25.4 Dia - PO - Black - 100 ft/reel
Search Keywords:
30960332
IN STOCK:
0
MOQ for out of Stock Qty:
2
Price Per:
Roll
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$422.88
$845.760
4
$260.24
$1,040.960
6
$206.02
$1,236.120
8
+
$201.90
$1,615.200
Product Guides