309-60333
HellermannTytonHeat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 2.0" - 50.8/25.4 Dia - PO - Clear - 100 ft/reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
309-60333
RoHS:
Yes
COO:
CN
Supplier Standard Pack
8
Package Type:
REEL
Heat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 2.0" - 50.8/25.4 Dia - PO - Clear - 100 ft/reel
Search Keywords:
30960333
IN STOCK:
0
MOQ for out of Stock Qty:
2
Price Per:
Roll
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$452.00
$904.000
4
$278.15
$1,112.600
6
$220.20
$1,321.200
8
+
$215.80
$1,726.400
Product Guides