309-60336
HellermannTytonHeat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 2.0" - 50.8/25.4 Dia - PO - White - 100 ft/reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
309-60336
RoHS:
Yes
COO:
CN
Supplier Standard Pack
8
Package Type:
REEL
Heat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 2.0" - 50.8/25.4 Dia - PO - White - 100 ft/reel
Search Keywords:
30960336
IN STOCK:
0
MOQ for out of Stock Qty:
2
Price Per:
Roll
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$464.79
$929.580
4
$286.03
$1,144.120
6
$226.44
$1,358.640
8
+
$221.91
$1,775.280
Product Guides