help desk software
DATA SHEET

3NFP0C

HellermannTyton

Spiralwrap Protective Sheathing - 0.5" Diameter - PE - Black - 100 ft/roll

RoHS Compliant
ROLL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
3NFP0C
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
ROLL
Body Plating:
N/A
Dimension:
12.7 mm
Family:
3NFP0C
Body Material:
Polyethylene
Operating Temperature:
-60 to 88 °C
Color:
Black
Spiralwrap Protective Sheathing - 0.5" Diameter - PE - Black - 100 ft/roll
Search Keywords:
3NFP0C
IN STOCK: 1,200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Price Per:
Foot
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.292
$129.200
300
$1.254
$376.200
500
$1.202
$601.000
1,000
$1.154
$1,154.000
2,500
$0.666
$1,665.000
5,000
$0.656
$3,280.000
7,500
$0.646
$4,845.000
10,000 +
$0.636
$6,360.000
Tools/3D Models