553-50002
HellermannTytonShrinkTrak Labels - 1-Sided - Unslit - 0.125" (3.17mm) - PO-X - White - 250/box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
553-50002
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
The HELLERMANN TYTON part 553-50002 is a high-quality cable marker that is perfect for labeling and organizing cables. These markers are made from printable heat shrink ST polyolefin material, providing a durable and long-lasting solution. The markers come in a clean, white color that ensures clarity and visibility. With a reel design, it is easy to dispense and cut the markers to the desired length. Whether for professional or personal use, these cable markers are an essential tool for managing cables efficiently and effectively.
Search Keywords:
55350002
IN STOCK:
47
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$183.72
$183.720
3
$177.30
$531.900
5
$173.82
$869.100
10
$170.42
$1,704.200
25
+
$167.07
$4,176.750
Product Guides
CUSTOMERS
ALSO BOUGHT
3-644574-2
02P MTA100 CONN ASSY BLK LF
17906-BLK-B1
Cable Assembly Cord Set 1.828m Power 2 POS F Carton
205559-2
RECEPT ASSY,25 POSN,AMPLIMITE
PTL-34-427
Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll
805F750E
Res Wirewound 750 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount