help desk software
DATA SHEET

556-00189

HellermannTyton

Thermal Transfer Ribbon - 4.33" x 984' - 1" Core - PET - White - 1/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
556-00189
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
PACKAGE
Thermal Transfer Ribbon - 4.33" x 984' - 1" Core - PET - White - 1/pkg
Search Keywords:
55600189
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$173.51
$173.510
3
$170.91
$512.730
5
$168.35
$841.750
10
$165.82
$1,658.200
25 +
$161.94
$4,048.500
Tools/3D Models