help desk software
DATA SHEET

556-83013

HellermannTyton

Tiptag - Halogen Free - 10mm x 51mm - 4 holes - White - 2000 per roll

RoHS Compliant
ROLL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
556-83013
RoHS:
Yes
COO:
DK
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
ROLL
Tiptag - Halogen Free - 10mm x 51mm - 4 holes - White - 2000 per roll
Search Keywords:
55683013
IN STOCK: 0
Price Per:
Roll
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$840.65
$840.650
3
$828.04
$2,484.120
5
$807.02
$4,035.100
10 +
$794.92
$7,949.200
Tools/3D Models