help desk software
DATA SHEET

556-83023

HellermannTyton

Tiptag - Halogen Free - 20mm x 51mm - 6 holes - White - 1000 per roll

RoHS Compliant
ROLL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
556-83023
RoHS:
Yes
HTS:
3919102055
COO:
DK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
ROLL
Tiptag - Halogen Free - 20mm x 51mm - 6 holes - White - 1000 per roll
Search Keywords:
55683023
IN STOCK: 0
Price Per:
Roll
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$471.75
$471.750
3
$458.82
$1,376.460
5
$451.94
$2,259.700
10 +
$445.16
$4,451.600
Tools/3D Models