help desk software
DATA SHEET

596-00380

HellermannTyton

Terminal Block Labels - 0.38" wide - PE - White - 100 ft/roll

RoHS Compliant
ROLL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
596-00380
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
ROLL
Terminal Block Labels - 0.38" wide - PE - White - 100 ft/roll
Search Keywords:
59600380
IN STOCK: 0
Price Per:
Roll
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$160.05
$160.050
3
$157.65
$472.950
5
$155.29
$776.450
10
$152.96
$1,529.600
25 +
$149.38
$3,734.500
Tools/3D Models
Product Guides