help desk software
DATA SHEET

596-00504

HellermannTyton

Foam Nameplate - Rectangular - 2.0" x 1.0" - PET - White - 500/roll

RoHS Compliant
ROLL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
596-00504
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
ROLL
Foam Nameplate - Rectangular - 2.0" x 1.0" - PET - White - 500/roll
Search Keywords:
59600504
IN STOCK: 0
Price Per:
Roll
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$436.61
$436.610
3
$430.06
$1,290.180
5
$423.61
$2,118.050
10 +
$413.32
$4,133.200
Tools/3D Models