CTM310C2
HellermannTytonCable Tie Anchor Mount - 0.86 x .61" - 0.2" Hole Dia - 0.31" Max Tie Width - PA66 - White - 100/pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
CTM310C2
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
PACKAGE
Style:
Screw Mount
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
White
Operating Temperature:
-40°C to 85 °C
The HELLERMANN TYTON part CTM310C2 is a pack of high-quality cable ties designed for easy organization and management of cables. Made of durable polyamide 6/6 material, these cable ties are built to withstand tough conditions and ensure long-lasting performance. The screw mount feature allows for secure attachment to surfaces, keeping cables in place and preventing tangling or messiness. With its sleek white color, these cable ties blend seamlessly into any environment, whether it's a residential or commercial setting. Keep your cables neat, tidy, and properly secured with the HELLERMANN TYTON CTM310C2 cable ties.
Search Keywords:
CTM310C2
IN STOCK:
5,060
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6085
$60.850
500
$0.5094
$254.700
1,000
$0.4670
$467.000
2,500
$0.2961
$740.250
5,000
$0.2771
$1,385.500
7,500
$0.2729
$2,046.750
10,000
$0.2688
$2,688.000
15,000
+
$0.2648
$3,972.000
Product Guides
CUSTOMERS
ALSO BOUGHT
P005-006
Heavy-Duty Power Extension Cord, 15A, 14AWG (IEC-320-C14 to IEC-320-C13), 6-ft.
672-GP-09
Conn Barrier Strip 18 POS 10.7mm Screw Panel Mount 30A
TAG22T3-100B
Thermal Transfer Adhesive Labels - Self-Laminating - 1.0 x 0.5 x 1.43" - 3 Across - VL - W...
CB30901X
Top Mounted Black Cover - Unprinted - Nylon Clips - 9 Terminals.