Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
CTP340STD
RoHS:
Yes
HTS:
3926909989
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
550
Package Type:
CARTON
Color:
Black
Family:
CTP
Operating Temperature:
-76 to 101 °C
Dimension:
25.09 mm
Convoluted Tubing - Slit - 0.75" Dia - PE - Black - 550 ft/carton
Search Keywords:
CTP340STD
IN STOCK:
550
Can Ship immediately
Minimum Order:
550
Multiple:
550
Price Per:
Foot
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
550
$0.3925
$215.875
1,100
$0.3761
$413.710
2,750
$0.3611
$993.025
5,500
$0.3473
$1,910.150
7,700
$0.3421
$2,634.170
10,450
$0.3370
$3,521.650
15,400
$0.3319
$5,111.260
25,300
+
$0.3270
$8,273.100
Product Guides