help desk software
DATA SHEET

DCT110HIRH1

HellermannTyton

Dual Clamp Tie - 19.20" Long - .25" Stud Dia - 2.30" Max Bundle Dia - 150lb - PA66HIRHSUV - Black - 500/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
DCT110HIRH1
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
PACKAGE
Style:
Heavy Duty
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
58 mm
Tensile Strength:
667(Min) N
Color:
Black
Operating Temperature:
-40°C to 105 °C
Dual Clamp Tie - 19.20" Long - .25" Stud Dia - 2.30" Max Bundle Dia - 150lb - PA66HIRHSUV - Black - 500/pkg
Search Keywords:
DCT110HIRH1
IN STOCK: 420
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.77
$44.250
100
$1.50
$150.000
250
$1.45
$362.500
500
$1.39
$695.000
1,000
$1.34
$1,340.000
2,500
$1.29
$3,225.000
5,000
$1.25
$6,250.000
7,500 +
$1.24
$9,300.000
Tools/3D Models