DCT90HIRK2
HellermannTytonDual Clamp Tie - 0.25" Stud Dia - 1.30" Max Bundle Dia - 150lb - PA66HIRHSUV - Black 50/pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
DCT90HIRK2
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
PACKAGE
The HELLERMANN TYTON part DCT90HIRK2 is a durable and high-quality cable tie designed for heavy-duty applications. With its superior strength and secure locking mechanism, this cable tie provides a reliable solution for securing and organizing cables in challenging environments.The DCT90HIRK2 features a robust construction that is resistant to extreme temperatures, UV radiation, chemicals, and abrasion. This ensures long-lasting performance and allows it to withstand the harshest conditions, making it suitable for industries such as automotive, construction, and marine.This cable tie is 9mm wide and 369mm long, providing ample space to bundle and secure multiple cables. The built-in self-locking mechanism ensures a secure and tight hold, preventing cables from loosening or becoming tangled over time. Its smooth rounded edges also protect cables from damage during installation and use.The DCT90HIRK2 is easy to install, simply feed the tail into the head and pull tight. The tail also has a tapered and angled design that facilitates quick insertion and reduces the risk of damage to the cables.HELLERMANN TYTON is a trusted brand known for its innovative and reliable cable management solutions. The DCT90HIRK2 cable tie exemplifies their commitment to quality and performance.Choose the HELLERMANN TYTON DCT90HIRK2 for high-strength, versatile, and reliable cable management. It is the ideal choice for professionals seeking a dependable solution for cable organization in demanding environments.
Search Keywords:
DCT90HIRK2
IN STOCK:
1,858
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$2.66
$133.000
100
$2.59
$259.000
250
$2.48
$620.000
500
$2.38
$1,190.000
1,000
$2.29
$2,290.000
2,500
$2.17
$5,425.000
5,000
$1.24
$6,200.000
7,500
+
$1.22
$9,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DSWS50HSK2
Dual Swivel Saddle Spacer for T50-T250 - Bundle Diameter 0.625 - 6" - Black - PA66HS - 50/...
CI08-AT2PL
Cable Accessories Fitting Polyamide Black
CI12-AT4PL
Fittings Connector Polyamide Nylon, for Cable Protection Systems
CI08-AT3PL
Hinged Connector Interface Fitting - Standard Profile Plug - Straight - 3-Way Ampseal Auto...
CI08-90-DT2
Hinged Connector Interface Fitting - 90 Deg Elbow with 360 Deg Swivel - 2-Way Deutsch DT C...