FC1.2K2
HellermannTytonFlat Ribbon Clamp - 1.2" Max Cable Width - 0.156" Hole Dia - PA66 - Gray - 50/pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
FC1.2K2
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
PACKAGE
Style:
Flat Ribbon Clamp
Body Material:
Polyamide 6/6
Color:
Gray
The HELLERMANN TYTON FC1.2K2 is a versatile cable management solution designed to securely organize and manage flat ribbon cables. Made from durable polyamide 6/6 material in a sleek gray finish, this flat ribbon clamp offers excellent adhesive strength to ensure a secure hold. It comes in a convenient bag packaging for easy storage and retrieval. Ideal for various applications, this cable management accessory provides a practical and efficient solution to keep your cables organized and prevent tangles or damage.
Search Keywords:
FC12K2
IN STOCK:
4,382
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1500
Multiple:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$3.36
$168.000
250
$3.31
$827.500
500
$3.26
$1,630.000
1,000
$3.21
$3,210.000
1,500
$3.16
$4,740.000
3,000
$1.67
$5,010.000
4,500
$1.15
$5,175.000
6,000
+
$1.12
$6,720.000
Product Guides