help desk software
DATA SHEET

GTM100A0C2

HellermannTyton

Grip Tie Mount for 0.75" Wide Grip Tie - Adhesive - PA66UV - Black - 100/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
GTM100A0C2
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
PACKAGE
Style:
Mounting Base
Body Material:
Polyamide 6/6
Dimension:
82.55mm x 38.1mm x 5.33 mm
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
N/A
Grip Tie Mount for 0.75" Wide Grip Tie - Adhesive - PA66UV - Black - 100/pkg
Search Keywords:
GTM100A0C2
IN STOCK: 68
Can Ship immediately
You may purchase in-stock quantity up to 68
Minimum Order:
100
Available in less than min:
68
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.354
$2.354
100
$2.140
$214.000
300
$2.050
$615.000
500
$1.990
$995.000
1,000
$1.890
$1,890.000
2,500
$1.850
$4,625.000
5,000
$1.800
$9,000.000
7,500
$1.780
$13,350.000
10,000 +
$1.750
$17,500.000
Tools/3D Models