HDM190HIRH4
HellermannTytonStandard Torque Cable Tie Mount - Mtg Hole Dia. 0.1875" - Max Torque 115.0 in lbs - PA66HIRHSUV - Black - 500/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
HDM190HIRH4
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
PACKAGE
Standard Torque Cable Tie Mount - Mtg Hole Dia. 0.1875" - Max Torque 115.0 in lbs - PA66HIRHSUV - Black - 500/pkg
Search Keywords:
HDM190HIRH4
IN STOCK:
503
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
500
$0.972
$486.000
1,000
$0.931
$931.000
2,500
$0.892
$2,230.000
5,000
$0.869
$4,345.000
7,500
$0.856
$6,420.000
10,000
$0.843
$8,430.000
15,000
+
$0.830
$12,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RJ1S-C-D12
Electromechanical Relay 12VDC 271Ohm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
W58-XB1A4A-3
Circuit Breaker - Thermal - 1 Pole - 3A, 250VAC/50VDC - White Push to Reset Actuator - Pan...
TC105
Cable Accessories Mounting Base Aluminum Metallic Bulk
SJ1S-07LW
Conn Relay Socket SKT 5 POS Solder ST Thru-Hole
STO-60B1
1/2" Snap Action Disc Thermostat - Open on Rise - 60 ± 5°F Opens - 40 ± 6°F Closes - Bulk.