help desk software
DATA SHEET

IT18FL0L4

HellermannTyton

Cable Ties, Identification Polyamide 6/6 Black 19mm 80N Bag

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
IT18FL0L4
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
PACKAGE
Style:
Identification
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
19 mm
Tensile Strength:
80(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable Ties, Identification Polyamide 6/6 Black 19mm 80N Bag
Search Keywords:
IT18FL0L4
IN STOCK: 0
MOQ for out of Stock Qty:
5000
Multiple:
200
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.208
$1,040.000
10,000
$0.128
$1,280.000
15,000
$0.101
$1,515.000
20,000 +
$0.099
$1,980.000
Tools/3D Models
Product Guides