IT18FL9L4
HellermannTytonIdentification Tie - 4.3" Long - 18lb Tensile Strength - PA66 - Natural - 200/pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
IT18FL9L4
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
PACKAGE
Style:
Identification
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
19 mm
Tensile Strength:
80(Min) N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
The HELLERMANN TYTON IT18FL9L4 is a high-quality cable tie designed for various identification applications. Made from durable polyamide 6/6 material, these cable ties are known for their superior strength and resistance to harsh conditions. With a length of 19mm, these ties offer ample space for labeling and organizing cables. They have a maximum strength of 80N, ensuring reliable and secure fastening. These cable ties come in a convenient bag for easy storage and transportation. The natural color adds a sleek and professional touch to any cable management project. Trust HELLERMANN TYTON for all your cable tie needs and experience excellent quality and performance.
Search Keywords:
IT18FL9L4
IN STOCK:
7,299
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1637
$32.740
1,000
$0.1373
$137.300
2,600
$0.1289
$335.140
5,000
$0.1233
$616.500
10,000
$0.0993
$993.000
25,000
$0.0952
$2,380.000
50,000
$0.0914
$4,570.000
100,000
+
$0.0901
$9,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
322363
DG 22-16COM22-18MIL HR R 4
66104-1
Socket Contact - 24 to 20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gol...
LB1P-1T04Y
Switch Indicators 24VAC/24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
24-7068-7617
WireClean Spool Sn96.5Ag3Cu0.5