help desk software
DATA SHEET

IT50R0M4

HellermannTyton

Identification Tie - 8" Long - 50lb Tensile Strength - PA66 - Black - 1000/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
IT50R0M4
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
PACKAGE
Style:
Identification2071
Body Material:
Polyamide 6/62061
Maximum Bundle Diameter:
44.5 mm
Tensile Strength:
225(Min) N
Color:
Black2062
Operating Temperature:
-402065°C to 852065°C
Identification Tie - 8" Long - 50lb Tensile Strength - PA66 - Black - 1000/pkg
Search Keywords:
IT50R0M4
IN STOCK: 100
Can Ship immediately
You may purchase in-stock quantity up to 100
Minimum Order:
1000
Available in less than min:
100
Multiple:
1000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2272
$0.2272
1,000
$0.2065
$206.5000
3,000
$0.1982
$594.6000
5,000
$0.1952
$976.0000
8,000
$0.1881
$1,504.8000
10,000
$0.1852
$1,852.0000
25,000
$0.1812
$4,530.0000
50,000
$0.1785
$8,925.0000
100,000 +
$0.1758
$17,580.0000
Tools/3D Models