IT50RD0K2
HellermannTytonIdentification Tie - 8" Long - 50lb Tensile Strength - PA66 - Black - 50/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
IT50RD0K2
RoHS:
Yes
COO:
US
Supplier Standard Pack
50
Package Type:
PACKAGE
Style:
Identification
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
44 mm
Tensile Strength:
225(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
Identification Tie - 8" Long - 50lb Tensile Strength - PA66 - Black - 50/pkg
Search Keywords:
IT50RD0K2
IN STOCK:
0
MOQ for out of Stock Qty:
2500
Multiple:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2,500
$1.481
$3,702.500
5,000
$0.784
$3,920.000
7,500
$0.552
$4,140.000
10,000
+
$0.541
$5,410.000
Product Guides