IT50RD9K2
HellermannTytonMilSpec Identification Tie - 8" Long - MS3368 - 50lb Tensile Strength - PA66 - Natural - 50/pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
IT50RD9K2
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
PACKAGE
Style:
Identification
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
44 mm
Tensile Strength:
225(Min) N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
The HELLERMANN TYTON IT50RD9K2 cable ties are crafted from durable polyamide 6/6 material in a natural color, offering excellent reliability and longevity. With a secure tensile strength of 225N, these cable ties are perfect for organizing and fastening cables in various applications. Measuring 44mm in length, this bundle includes identification features, allowing for easy cable identification and management. Conveniently packed in a bag for easy access and storage, these cable ties are an essential tool for any cable management project.
Search Keywords:
IT50RD9K2
IN STOCK:
1,500
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.761
$38.050
250
$0.639
$159.750
1,000
$0.591
$591.000
2,500
$0.558
$1,395.000
5,000
$0.542
$2,710.000
7,500
$0.528
$3,960.000
10,000
$0.520
$5,200.000
15,000
+
$0.512
$7,680.000
Product Guides