help desk software
DATA SHEET

IT50RT9K2

HellermannTyton

MilSpec Identification Tie - 8" Long - MS3368 - 50lb Tensile Strength - PA66 - Natural - 50/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
IT50RT9K2
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
PACKAGE
Style:
Identification
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
44 mm
Tensile Strength:
225(Min) N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
MilSpec Identification Tie - 8" Long - MS3368 - 50lb Tensile Strength - PA66 - Natural - 50/pkg
Search Keywords:
IT50RT9K2
IN STOCK: 200
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.126
$56.300
250
$0.927
$231.750
500
$0.888
$444.000
1,000
$0.852
$852.000
2,500
$0.820
$2,050.000
5,000
$0.800
$4,000.000
7,500
$0.788
$5,910.000
10,000 +
$0.776
$7,760.000
Tools/3D Models